Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantEXCELITAS TECH
Réf. FabricantVTR16D1HCopie
Code Commande79K2545
Fiche technique
Sensing Distance2.5mm
Forward Current If40mA
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo5V
Forward Voltage-
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Aperçu du produit
The VTR16D1H is a reflective Optical Switches combines an infrared-emitting diode (IRED) with an NPN phototransistor or photodarlington. The sealed construction improves resistance to moisture and debris.
- Fully integrated emitter and detector assembly
- Contains no mechanical parts to wear-out
- Provides non-contact object sensing
- Low power consumption
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
Sensing Distance
2.5mm
Reverse Voltage Vr
2V
Forward Voltage
-
Sensor Mounting
Panel / Chassis
Operating Temperature Max
85°C
SVHC
To Be Advised
Forward Current If
40mA
Collector Emitter Voltage V(br)ceo
5V
Sensor Output Type
Phototransistor
Operating Temperature Min
-40°C
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit