Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 1 086,290 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 086,29 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantEXTECH INSTRUMENTS
Réf. Fabricant382270 CAL DU
Code Commande12AC6100
Fiche technique
Power Supply Output TypeAdjustable, Fixed
No. of Outputs4 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty1 Year
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
The 382270 CAL DU from Extech Instruments is a quad output DC power supply. This 4-in-1 DC power supply has two 0V to 30V/0A to 5A outputs with selectable constant voltage and constant current modes plus two fixed auxiliary outputs of 3V to 6.5V/3A and 8V to 15V/1A. The two 30V outputs can be combined in parallel for 10A or in series for 60V.
- Calibrated with data and uncertainties quad output DC power supply
- Output voltage range from 0V to 30V, 0V to 30V, 3V to 6.5V, 8V to 15V
- Output current range from 0A to 5A, 0A to 5A, 3A (fixed), 1A (fixed)
- Load voltage regulation is 0.5mV ±3mV, line voltage regulation is 0.1mV ±3mV
- Load current regulation is 2mA ±5mA, line current regulation is 2mA ±3mA
- Ripple and noise <lt/>0.5mVrms
- Power is 110VAC to 240VAC, 50/60Hz (switchable)
- Four 3-digit colour-coded LED displays and four status LED lights
- Dimension is 10.2" x 6.3" x 14.5" (260mm x 160mm x 370mm)
- Weight is 26.5lbs (12Kg)
Applications
Test & Measurement
Contenu
382270 quad output DC power supply, Power cord, 4 pairs of test leads (banana plug to alligator clip).
Spécifications techniques
Power Supply Output Type
Adjustable, Fixed
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
240VAC
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
110VAC
Manufacturer Warranty
1 Year
Plug Type
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit