2. Test & Measurement
                                                                                                3. Electrical Installation & Electrical Test Equipment
                                                                                                4. Continuity Testers
                                                                                                5. Cable Continuity Testers
                                                                                                Imprimer la page

                                                                                                40180

                                                                                                Cable Continuity Tester, Tone Generator & Amplifier Kit, Network, 64 mm, 64 mm, 38 mm

                                                                                                EXTECH INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EXTECH INSTRUMENTS 40180
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. Fabricant40180
                                                                                                Code Commande27K9713
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+172,360 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                172,36 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. Fabricant40180
                                                                                                Code Commande27K9713
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Tester TypeNetwork Cable Tester
                                                                                                Resistance-
                                                                                                External Height64mm
                                                                                                External Width64mm
                                                                                                External Depth38mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The 40180 from Extech Instruments is a tone generator and amplifier probe kit. The tone generator and amplifier probe kit comprises of both a tone generator (transmitter) and a probe (receiver) in order to trace cables and conduct telecommunication tests such as line, continuity and tip/ring testing. The generator can be connected directly onto non-terminated cables or plugged into a telecoms system directly by using the supplied crocodile clips or RJ11/RJ45 connectors respectively. The receiver is insulated to prevent short circuits, whilst the speaker can be adjusted using a sensitivity dial.

                                                                                                • Insulated inductive probe prevents shorting conductors
                                                                                                • Tests wire trace, continuity test, clear/busy/ringing line test and tip/ring identification
                                                                                                • Alligator clips for non-terminated cables and modular connectors
                                                                                                • Built-in speaker with sensitivity control
                                                                                                • Dimension of probe is 228mm x 57mm x 25mm, generator -is 64mm x 64mm x 38mm and weight is 272g
                                                                                                • CE approved

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                40180 amplifier probe and tone generator, Alligator clips, Modular RJ11 phone and RJ45 digital connector cables, 9V batteries, Case.

                                                                                                Spécifications techniques

                                                                                                Tester Type

                                                                                                Network Cable Tester

                                                                                                External Height

                                                                                                64mm

                                                                                                External Depth

                                                                                                38mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Resistance

                                                                                                -

                                                                                                External Width

                                                                                                64mm

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised