Informations produit
Aperçu du produit
EX840 CAT IV True RMS clamp meter features a built-in IR thermometer with laser pointer for non-contact surface measurements from -58 to 518 °F (-50 to 270 °C). Clamp measures AC current up to 1000 Amp with a maximum resolution of 0.1 Amp. The 1.7-inch jaw fits around conductors up to 750MCM. Peak hold captures motor inrush currents and other surges. Data hold and auto power off functions. Other functions include AC/DC Voltage, resistance, Type K thermometer, capacitance and frequency.
- Non-contact IR temperature measurements with laser pointer
- True RMS current and voltage measurements
- Multimeter functions: AC/DC voltage, resistance, capacitance, frequency, diode and continuity
- 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
- 4000 count backlit display
- Dimension is 10.6 x 4.3 x 2" (270 x 110 x 50mm)
Contenu
CAT IV True RMS clamp meter, Standard test leads, 9V battery, General purpose Type K probe, Belt holster, Professional CAT III-1000V test leads.
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
1kV
40Mohm
Auto, Manual
43mm
To Be Advised
1kA
1kV
True RMS
3.75
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit