2. Test & Measurement
                                                                                                3. Temperature Measurement & Thermal Imaging
                                                                                                4. IR Thermometers
                                                                                                Imprimer la page

                                                                                                IR200

                                                                                                InfraRed Thermometer, Non-Contact Forehead, 32 to 42.5°C, 2 AA Batteries, 0.3°C Accuracy

                                                                                                EXTECH INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EXTECH INSTRUMENTS IR200
                                                                                                EXTECH INSTRUMENTS IR200
                                                                                                EXTECH INSTRUMENTS IR200
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantIR200
                                                                                                Code Commande26R3549
                                                                                                Egalement appeléGTIN UPC EAN: 793950412008
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 035 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+219,610 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                219,61 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EXTECH INSTRUMENTS
                                                                                                FabricantEXTECH INSTRUMENTS
                                                                                                Réf. FabricantIR200
                                                                                                Code Commande26R3549
                                                                                                Egalement appeléGTIN UPC EAN: 793950412008
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Temperature Measuring Range+32°C to +42.5°C
                                                                                                Accuracy %0.3°C
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max60°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produits de remplacement pour IR200

                                                                                                1 produit trouvé

                                                                                                Aperçu du produit

                                                                                                The IR200 is Ideal for quickly detecting elevated body temperature using a non-contact design that eliminates the need for replacement probe covers and other supplies. Measure body temperature from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact. Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution. Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit. Optimum measurement distance of 1.9 in. to 5.9-in. (5 to 15 cm). Move the Body/Surface function switch to the Surface position for non-contact surface temperature measurements from 32°F to 140°F (0.0°C to 60.0°C). Fast response (0.5 seconds). Simply press the trigger and read temperature on the large backlit LCD display. Memory stores up to 32 readings for easy recall. Comes complete with 9-Volt battery and pouch. Note: This thermometer is intended for scanning individuals or monitoring an individual for potential elevated temperatures. It is not a substitute for a clinical thermometer. Always use a clinical thermometer when high accuracy body temperature measurements are required.

                                                                                                • Measures body temperature from 89.6°F to 108.5°F (32.0°C to 42.5°C) without contact
                                                                                                • Accurate to 0.5°F (0.3°C) with 0.1°F/°C resolution
                                                                                                • Adjustable alarm alerts user visually and audibly when temperature exceeds programmed limit
                                                                                                • Optimum measurement distance of 1.9" to 5.9" (5 to 15cm)
                                                                                                • Measures surface temperature from 32°F to 140°F (0.0°C to 60.0°C)
                                                                                                • Fast response (0.5 seconds)
                                                                                                • Simply press the trigger and read temperature on the large backlit LCD display
                                                                                                • Memory stores up to 32 readings for easy recall

                                                                                                Applications

                                                                                                Test & Measurement, Medical

                                                                                                Contenu

                                                                                                Complete with 2 AA batteries and pouch

                                                                                                Spécifications techniques

                                                                                                Temperature Measuring Range

                                                                                                +32°C to +42.5°C

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                Accuracy %

                                                                                                0.3°C

                                                                                                Operating Temperature Max

                                                                                                60°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                User Manual EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised