Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantEXTECH INSTRUMENTS
Réf. FabricantRHT35
Code Commande62AC0260
Fiche technique
Data Logger TypeUSB Pressure, Temperature & Humidity
Product Range-
SVHCTo Be Advised
Aperçu du produit
USB humidity/temperature/barometric pressure data logger with 5-digit LCD display and battery life indicator. It has compact size housing with built-in NTC thermistor, capacitive humidity sensor and barometric pressure MEMS sensor designed with standard USB connector for easy data downloading to a PC.
- Bookmark 8 locations in a data recording log with a press of the mark button
- 6 language options
- Programmable sampling interval
- Adjustable alarm and password-protected security log-in
- Continuous data logging until memory is full at 48,000 readings or stop button is pressed
- Generates PDF report or Excel® spreadsheet with data, trending graph (Adobe® Reader® required)
- Max/min function
Contenu
Data logger, 2 CR2032 batteries, USB cover (can be used as a stand), Wall mounting screw, Built-in hanger.
Spécifications techniques
Data Logger Type
USB Pressure, Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit