Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantFIBOX
Réf. FabricantARCA 405021 NO MPCopie
Code Commande21AJ9546
Gamme de produitARCA Series
Votre numéro de pièce
Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 270,370 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
270,37 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantFIBOX
Réf. FabricantARCA 405021 NO MPCopie
Code Commande21AJ9546
Gamme de produitARCA Series
Fiche technique
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric210mm
External Width - Metric500mm
External Depth - Metric400mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial8.3"
External Width - Imperial19.7"
External Depth - Imperial15.7"
Product RangeARCA Series
SVHCNo SVHC (07-Nov-2024)
Aperçu du produit
ARCA 405021 NO MP Fibox ARCA IEC enclosure provides superior non-metallic protection for industrial, electrical, and automation applications. Designed as a lightweight yet durable alternative to metal, this NEMA 4X and IP66-rated polycarbonate enclosure offers exceptional weather, impact, and corrosion resistance, making them ideal for harsh indoor and outdoor environments.
- Non-metallic and corrosion-resistant – won’t rust or corrode, even in extreme conditions
- NEMA 4X and IP66 protection (sealed against water, dust, and chemicals)
- Lightweight and easy to modify – easier to install and adapt compared to metal enclosures
- Impact-resistant and UV stable (withstand harsh weather, direct sunlight, physical impact)
- Double-bit locking mechanism with changeable lock inserts
- Compatible with standard accessories – supports back panels/DIN rail/mounting accessories
- Robust corner design for increased rigidity
- Wide gasket and molded ribs for better stability and ingress protection
- Door guide for secure closing
- Mounting panel sold separately
- Mounting pods on the base, cover, and four base sides
- NEMA 1, 4, 4X, 12 and 13 rated
- IP 66 rated
- IK10 rated
Contenu
Cabinet base, Door with PUR gasket, 3mm double bit lock(s) with key, Door guide.
Spécifications techniques
Enclosure Type
Multipurpose
External Height - Metric
210mm
External Depth - Metric
400mm
Body Color
Gray
External Height - Imperial
8.3"
External Depth - Imperial
15.7"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
500mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
19.7"
Product Range
ARCA Series
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Nov-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit