| Quantité | Prix |
|---|---|
| 1+ | 185,500 $ |
| 10+ | 157,670 $ |
Informations produit
Aperçu du produit
The ARCA ARK1086SC is a UL listed, NEMA 4X rated continuous hinge enclosure with a matching opaque cover and features 1/2 inch and 3/4 inch pre-scored knock-outs along the bottom of the base. Injection-moulded polycarbonate has tremendous impact and UV resistance. These ARCA enclosure includes polyamide mounting feet and stainless steel attachment screw and threaded brass inserts and plated steel screws for mounting panels and terminal block kits. Screw-cover enclosures are secured with two captivated type 316 stainless steel slotted cover screws. The robust design offers you a tough, but an aesthetically pleasing enclosing solution. The overlapping cover design provides superior protection of the formed-in-place polyurethane (PUR) gasket, which secures a dry dust-free environment. All ARCA - JIC knock-out enclosures are UL listed, and NEMA rated Type 4, 4X, 12, and 13.
Spécifications techniques
Junction Box
254mm
152.4mm
Gray
10"
6"
No SVHC (07-Nov-2024)
Polycarbonate
203mm
IP66, IP67
NEMA 4, 4X, 6, 6P, 12, 13
8"
ARCA Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit