| Quantité | Prix |
|---|---|
| 1+ | 379,460 $ |
Informations produit
Aperçu du produit
The CM46 from Flir Systems is a 600V 400A professional true RMS AC/DC digital clamp meter family with type K. This clamp meter is designed for commercial and residential electricians. The meter is equipped with a bright backlit display for ease of use inside electrical panels. Accu-Tip technology delivers amperage measurements on smaller-gauged wires more accurately to a tenth of a digit. It offers MAX/MIN/AVG recording, frequency and diode measurement, data hold, zero function and low pass filter for voltage measurement and electrical field detection to help to determine voltage presence and relative strength of the field. Made with an over-moulded, easy-to-grip design, the CM4X clamp meter family is durable enough to withstand a two-meter drop and slim form factor.
- Accu-tip clamp-on AC current is 60A, clamp-on DC current is 400A
- Frequency is 50Hz to 400Hz
- Resistance measurement is 60Kohm, capacitance measurement is 2500μF, diode measurement is 2V
- Temperature measurement range from -40°C to 400°C
- Large 5/6 digits 6000 counts bright backlit display
- Tough, over moulded, easy to grip design and slim, portable size
- Built to accept up to a 30mm max conductor
- Electrical field detection determines if voltage is present & relative strength of field for safety
- UL, CE marked and CAT IV: 300V / CAT III 600V protection category
Applications
Test & Measurement
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
600V
60kohm
Manual
30mm
No SVHC (17-Dec-2015)
400A
600V
True RMS
0.84
CM4X Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit