
| Quantité | Prix |
|---|---|
| 1+ | 31 346,000 $ |
Informations produit
Aperçu du produit
FLIR T540-80 is a T500 series professional thermal camera. Diagnose potential faults in industrial, electrical, and mechanical systems, or discover temperature anomalies in R and D testing with the 464 × 348 resolution FLIR T540. This portable, ergonomic thermal camera offers advanced features like 1-Touch Level/Span and continuous laser-assisted autofocus, making it the perfect non-contact diagnostic tool for condition monitoring and research applications. Streamline electrical/mechanical surveys, troubleshooting, and repairs with Inspection Route mode, which runs pre-planned routes created in FLIR Thermal Studio Pro (Route Creator plugin required) so users can record temperature data and imagery in a logical sequence. The built-in Macro Mode allows R and D users to quickly switch from wide-angle to close-up analysis without changing the lens. When coupled with Research Studio software, the T540 helps engineers assess unexpected hot spots and find potential design flaws.
- Two programmable buttons, speaker plays back voice annotation, Mic for voice annotation
- 180° rotating optical block and sleek new design, Li-ion battery for extended use times
- Separate autofocus and image recording buttons, vibrant, 4" optically-bonded PCAP touchscreen
- Laser provides distance measurement and aids in precise autofocus
- Scratch-resistant Dragontrail™ glass, bright LED work lights improve image clarity in dim areas
- 645,888 effective pixels UltraMax® resolution, 1-6x continuous digital zoom
- 7.5 to 14µm spectral range, 30Hz image frequency, automatic lens identification
- 5 MP, with built-in LED photo/video lamp digital camera, ±2°C or ±2% of reading accuracy, full range
- Operating temperature range from -15°C to 50°C
- Dimension without lens is 5.5 × 7.9 × 3.3inch
Contenu
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal Studio Pro (3 month subscription) + FLIR Route Creator Plugin for Thermal Studio Pro (3 month subscription).
Spécifications techniques
-20°C
464 x 348
80° x 63°
30Hz
FLIR T500 Series
1500°C
0.04K
3.9"
2 Years
No SVHC (17-Dec-2015)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
