| Fabricant | FLUKE CALIBRATION |
|---|---|
| Réf. Fabricant | 2626-SCopie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 48J6339 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 295,000 $ |
Informations produit
| Fabricant | FLUKE CALIBRATION |
|---|---|
| Réf. Fabricant | 2626-SCopie |
| Délai d’approvisionnement standard du fabricant | 18 semaines |
| Code Commande | 48J6339 |
| Fiche technique | |
| Accessory Type | Sensor |
| For Use With | Fluke 1620A Digital Thermometer-Hygrometers |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
The 2626-S is a Spare Sensor for use with Fluke 1620A digital thermometer-hygrometers. One of the potential advantages of a digital thermo-hygrometer is that instead of sending the entire unit out for calibration, you can simply swap sensors and send only the sensors due for calibration out of the lab. The 1620A "DewK" thermo-hygrometer allows you to swap sensors without shutting it down or discontinuing your other readings. Smart sensors make this possible because all of the calibration information is contained inside the sensor. Your costs are reduced because the 1620A never needs to be calibrated since it is only a display. Spare sensors like the 2626-S is less expensive to store, ship and recalibrate than an extra chart recorder.
- Standard accuracy
Applications
Test & Measurement
Remarques
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Spécifications techniques
| Accessory Type | Sensor |
|---|---|
| Product Range | - |
| For Use With | Fluke 1620A Digital Thermometer-Hygrometers |
|---|---|
| SVHC | To Be Advised |
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Non applicable |
| Conforme à la norme RoHS Phthalates: | Non applicable |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |