| Quantité | Prix |
|---|---|
| 1+ | 2 703,550 $ |
Informations produit
Aperçu du produit
Economical pressure gauge for calibrating pressure measurement in devices such as pressure gauges, transmitters, transducers and switches. In addition it can be used as a check standard or to provide process measurements with data logging.
- Range is 0 to 5000psi (0 to 35MPa)
- 0.1 psi/ 0.01 bar resolution, 10000psi /70Mpa burst pressure
- 5-1/2 digits display
- 20 segment bar graph
- Powered by 3 AA alkaline batteries
- Can combined with the Fluke Calibration P5500 series of comparison test pumps
Applications
Test & Measurement
Contenu
Pressure gauge, Manual on CD-ROM in 14 languages, Calibration certificate, 1/4 NPT female to 1/4 BSP male adapter, 1/4 NPT female to M20X1.5 adapter, Universal ac power supply, USB communication cable.
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Spécifications techniques
Pressure
4.5"
0.02% Full Scale
-
2700G Series
5"
1.5"
1.22lb
-
To Be Advised
Documents techniques (1)
Produits de remplacement pour 2700G-G35M
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit