Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 19 772,910 $ |
Informations produit
Aperçu du produit
DSX2-5000 is a 1GHZ DSX-5000 CableAnalyzer™ with Wi-Fi. The DSX CableAnalyzer™ series is the copper certification solution of the Versiv™ cabling certification product family. The DSX-5000 can certify up to Cat 6A / Class FA / 1GHz. Full integration with the LinkWare Live cloud service lets the Project Manager remotely set up the testers, monitor job progress and even locate tester from any smart device.
- Versiv enables users to accomplish more with a cable tester by accelerating every testing process
- LinkWare Live cloud service lets the project manager remotely set up testers, monitor job progress
- ProjX™ management system eases tasks from initial set-up of a job to system acceptance
- Taptive™ user interface puts advanced data analysis and easy set-up and operation
- LinkWare PC management s/w provides unmatched analysis of test results and professional test reports
- DSX reduces the time required to fix cabling faults with a simple test that locates the problem
- Ten second Cat 6A test time contributes to the fastest way to gain certification
- Graphically displays the source of failures including crosstalk and distance to shield faults
- Manage up to 12,000 Cat 6A test results with full graphics
- Capacitive touchscreen allows quick tester setup with easily selectable cable and testing parameters
Contenu
1 Versiv mainframe & remote, (2) DSX-5000 CableAnalyzer modules, Set of Cat 6A/Class EA permanent link adapters, Set of Cat 6A/Class EA channel adapters, (2) headsets, (2) hand strap, (2) shoulder straps, Carry case, USB interface cable, (2) AC chargers, (2) universal couplers, Integrated Wi-Fi, Statement of calibration and getting started guide.
Spécifications techniques
LCD Projected Capacitance Touch Screen
PoE
No SVHC (15-Jun-2015)
40Gbps
CableAnalyzer DSX Series
Documents techniques (3)
Législation et Questions environnementales
Certificat de conformité du produit