| Quantité | Prix |
|---|---|
| 1+ | 2 996,840 $ |
Informations produit
Aperçu du produit
Multifunction installation tester gives reliability, simple operation and all the testing power you need for basic installation testing. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test and self-test save time and give more confidence in your results.
- Tests voltage, frequency and checks wiring polarity to detect broken N wires
- Measures insulation, loop and line resistance and motor windings with continuity test
- Calculates prospective earth fault current and prospective short-circuit current
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current and provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- CAT III / 500V; CAT IV 300V overvoltage rating
Contenu
Tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead set (FTP/UK fused probes, UK only), User’s manual on CD-ROM.
Spécifications techniques
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit