Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 943,800 $ |
Informations produit
Aperçu du produit
FLK-87VMAX-PVLEAD1 is a solar tool kit with 87V max digital multimeter and test leads. 87V MAX is the ideal electrical troubleshooting solution for solar inverters, combiner boxes and battery storage systems. The 87V MAX is built with an IP67 rated, industrial-strength case and a removable holster. The holster doubles as a test probe holder for easier, one-handed operation. This meter is fully waterproof and dust proof keep working reliably no matter where your job takes you. Safely connect the MC4 test leads to the meter to validate voltage from individual panels or a series of panels in a PV array.
- Withstands drops up to 4-meters (13 feet) with industrial strength casing and holster
- Waterproof, dustproof IP67 case for the most extreme work sites
- Meter rated to CAT III 1000V / CAT IV 600V
- MC4 test lead sets are designed for use with meters that accept 4mm banana plugs
- Measure voltage of PV arrays safely and accurately
- Meter is designed to survive drops up to 4meters (13feet)
- MC4 leads comply to IEC / EN 61010-031
Contenu
Fluke 87V MAX true-rms digital multimeter, TL175 TwistGuard test leads, AC175 alligator clips, 80BK-A temperature probe, Removable holster with test lead storage, Three AA batteries (installed), Pomona PVLEAD1 MC 4 to 4mm test lead set.
Spécifications techniques
Fluke 87V MAX True-RMS Digital Multimeter, Removable Holster, Test Lead, Alligator Clips, Temp Probe
No SVHC (15-Jun-2015)
-
Documents techniques (2)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit