Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

17 En Stock
Vous en voulez davantage ?
Livraison standard gratuite
pour les commandes de plus de 200$
| Quantité | Prix |
|---|---|
| 1+ | 189,030 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
189,03 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantFLUKE
Réf. FabricantFLUKE-15B+ ESPCopie
Code Commande03AM7439
Fiche technique
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (15-Jun-2015)
Aperçu du produit
FLUKE-15B+ ESP is a digital multimeter for ESP. It is a compact, reliable tools for electricians and DIY enthusiasts who want quality, accuracy, and safety. The easy-to-use digital multimeter measures AC/DC voltage up to 1000V, AC/DC current up to 10A, and feature resistance, continuity, diode, and capacitance testing capabilities, ensuring accurate readings for a wide range of electrical applications.
- Large, easy-to-read display with bright white backlight
- Input terminal for AC and DC current measurements to 10A current
- Diode test, data hold
- 4000 counts, updates 3/sec LCD display
- Maximum voltage between any terminal and earth ground of 1000V
- 2AA, NEDA 15A, IEC LR6 battery, 500hours minimum battery life
- Operating temperature range from 0°C to 40°C
- Size (HxWxL) is 7.20inch x 3.58inch x 1.94inch, IP40 rated
- IEC 61010-1, IEC61010-2-030 CAT III 600V, pollution degree 2 safety rating
Contenu
Digital multimeter, Test leads with caps, 2 AA batteries, Users manual.
Spécifications techniques
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:3A992A
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (15-Jun-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit