Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 12 753,990 $ |
Informations produit
Aperçu du produit
FLUKE-1738/EUS is a 3-phase advanced power logger built with mobile app and desktop software compatibility to give you the data you need to make critical power quality and energy decisions in real time. The ideal test tools for conducting energy studies and basic power quality logging, 1738 automatically captures and logs over 500 power quality parameters so the user has more visibility into the data users need to optimize system reliability and savings. More visibility, reduced uncertainty and better power quality and energy consumption decisions. Features comprehensive logging: Store 20+ logging sessions Values automatically logged Review during logging/before downloading for real-time analysis. Capture dips, swells, and inrush currents: event waveform snapshot and high resolution RMS profile, date, timestamp to see root causes of PQ issues. Energy Analyze Plus application software: get every detail of energy consumption and power quality state of health with automated reporting.
- Automatically capture and log voltage, current, power, harmonics and associated power quality values
- Fluke Connect® compatible, view data on instrument or via Fluke Connect mobile app and desktop S/W
- Convenient instrument powering: powers instrument directly from the measured circuit
- High safety rating in industry: 600V CAT IV/1000V CAT III for use at service entrance and downstream
- Optimized user interface: get the right data with, graphical setup
- Complete “in-the-field” setup through the front panel or Fluke Connect App
- Fully integrated logging
- Reduce uncertainty about your connections with intelligent verification function
Contenu
Instrument, Power supply, Voltage test leads, Alligator clips (4x), 12 in 1, 500A flexible current probe (4x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), Wi-Fi/BLE adapter, EU/US current probes.
Spécifications techniques
Current, Energy, Frequency, Harmonics, Power, Voltage
1kV
167mm
55mm
No SVHC (15-Jun-2015)
4 Channel
3.5kHz
198mm
-
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit