Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 496,590 $ |
Informations produit
Aperçu du produit
FLUKE-283FC/PV is a solar kit with CAT III 1500V, CAT IV 1000V TRMS wireless multimeter and 60A AC/DC wireless current clamp. The 283 FC/PV includes CAT III 1500V DC safety-rated accessories so you can work confidently in higher voltage environments without compromising safety. Staubli MC4 test leads allow you to quickly make reliable, secure connections to modules or strings to test DC voltage up to 1500V DC. TL175-HV CAT III 1500V/CAT IV 1000V rated silicone TwistGuard™ test leads give you more flexibility when testing voltage, millivoltage, resistance, continuity, or capacitance on inverters, combiner boxes, PV arrays, or individual PV modules. A bright backlit LCD screen and illuminated keypad make it easier to work in both direct and low light conditions. The included magnetic hanging kit frees up your hands and the custom hard carrying case protects your investment while you transport it.
- Highly accurate voltage measurements for precise frontline troubleshooting
- Visual and audio polarity indicators with on/off function help prevent accidental wiring issues
- User-defined limit gauge helps you make quick go/no-go troubleshooting decisions
- Unique multimeter readiness self-check helps ensure your meter is ready to test
- Save and log measurements to internal memory and view them on your mobile device via Fluke Connect™
- Large, bright backlit display and illuminated keypad
- Measure voltage, current at the same time & automatically calculate VA power when used with a283 FC
- Log data to internal memory
- Size is 8.8in x 4.1in x 2.2in
- IP52 rated
Contenu
283 FC TRMS wireless digital multimeter, a283 FC 60A TRMS wireless AC/DC current clamp, Solar MC4 test Lead set, TL175-HV TwistGuard™ silicone test leads, Premium carrying case, Magnetic hanging strap, Limited lifetime warranty on the multimeter, 1-year warranty on the clamp.
Spécifications techniques
TRMS Digital Multimeter, Wireless Current Clamp, Solar MC4/Silicone Test Lead Set, Carry Case, Strap
No SVHC (15-Jun-2015)
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit