8 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 1 262,110 $ |
Informations produit
Aperçu du produit
The new Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do work that used to require two people. Simply clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The new iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure large parallel conductors or measure current in tight panel spaces.
- Wireless technology allows the display to be carried up to 30 ft away from the point of measurement for added flexibility and safer ease of use
- The removable magnetic display can be conveniently mounted where it is easily seen
- iFlex® Flexible Current Probe expands the measurement range to 2500 A AC
- Integrated low pass filter and state-of-the-art signal processing allows for measurements in noisy electrical environments & provides stable readings
- Proprietary inrush measurement technology to capture motor starting current exactly as the circuit protection sees it
- Ergonomic design fits in your hand and can be used while wearing protective equipment
- Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
- Processing allows for use in noisy electrical environments while providing stable readings
- Proprietary inrush measurement technology to filter out noise and capture motor starting current
- Radio transmitter automatically turns off when the display is connected to the meter
Applications
Alternative Energy, Avionics, Commercial, Defence, Military & Aerospace, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control
Contenu
18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries
Spécifications techniques
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
Documents techniques (4)
Produits de remplacement pour FLUKE-381
2 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit