Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 8 592,980 $ |
Informations produit
Aperçu du produit
With the innovative, built-in electric pump, the Fluke 719 provides pressure calibration at your fingertips! Now you can calibrate and test pressure devices quickly and easily with one hand, saving you valuable time. Use the programmable pump limit settings to eliminate over pressurization, and to set 'pump to' pressure values. The unique cleanout port design reduces pump failures, and makes the 719 easy to clean without repair. The compact, lightweight form, combined with one-handed use, makes this pressure calibrator the ideal tool for busy process professionals.
- Electric pump for one handed pressure calibration
- Best in class pressure measurement uncertainty of 0.025 %
- Measure and source mA with best in class 0.015 % accuracy
- Precision pressure adjust vernier
- Variable release rate bleed valve for easy pressure adjustment
- Ideal performance for high accuracy transmitter calibration
- -12 to 120 psi, -850 mbar to 8 bar range
- 0.01 psi, 1mbar resolution
- Programmable pump limit: eliminates over-pressurization, program target pressures
- Extended measurement range with any of twenty-nine (29) 700Pxx Pressure Modules
- Source mA with simultaneous pressure measurement to test valves and I/Ps
- Simulate mA signals to troubleshoot 4-20 mA loops
- Test pressure switches with built in switch test function
- Power transmitters during test using 24 V loop supply
- Proven cleanout ports reduce pump failures
Applications
Test & Measurement, Sensing & Instrumentation, Test & Measurement, Portable Devices
Contenu
Fluke 719 100G Electric Pressure Calibrator, TL75 test leads, AC72 alligator clip set, push fit connectors, translucent test hose, product overview manual (print) and user manual on CD rom (in 14 languages)
Spécifications techniques
-12psi to 120psi, -850mbar to 8 bar
0.035%
-10°C
-
0.01
45s
55°C
No SVHC (15-Jun-2015)
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit