Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 1 431,700 $ |
Informations produit
Aperçu du produit
The new Fluke 87V has improved measurement functions, troubleshooting features, resolution and accuracy to solve more problems on motor drives, in plant automation, power distribution, and electromechanical equipment. The 87V operates very similar to the classic 87, but with more problem-solving power, safety, convenience and impact protection.
- Unique function for accurate voltage and frequency measurements on other noisy equipment
- Built in thermometer conveniently allows you to take temperature readings
- Large digit display with bright, two-level backlight makes it significantly easier to read
- Combo kit includes special accessories to make industrial troubleshooting even more productive
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contenu
Multimeter, TL75 test leads, AC72 alligator clips, holster, 9V battery, temperature probe, user manual, operator's guide. Extra accessories: heat resistant test leads, removable test probes, long reach alligator clips, magnetic holder, carrying case
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
19999
1kV
10A
50Mohm
80 Series V
Documents techniques (1)
Produits de remplacement pour FLUKE-87-5/E2 KIT.
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit