| Quantité | Prix |
|---|---|
| 1+ | 867,990 $ |
Informations produit
Aperçu du produit
FLUKE-CV300 is a ClirVu® 75mm infrared window. The ClirVu® coating - exclusive to Fluke infrared window - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments. It is delivered with an identification plate attached for unique, on-site numbering for rapid location confirmation and faster repairs. This CV300 is Torture Tested™ to the highest arc blast test ratings IEEE C37.20.7: 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012.
- Save time with quick and easy installation with the CV series – 5 minutes or less
- One technician, one hole with standard Greenlee® punch
- Grounds instantly to metal enclosure with patent-pending AutoGround™ process
- Maintains panel arc test ratings up to 63kA when properly installed
- NFPA 70E processes significantly reduced due to less work permit requirements
- Faster and more comfortable inspections because full PPE is often not required
- Operating temp range from -40 to 232°C, 5.57 × 4.39 × 0.64inch (H × W × T) overall window
- Compatible with all Fluke cameras, jam nut locking system, single-hole install
- Cover and fastener permanently attached, hand turn and security key door latch options
- Visual inspection and fusion capable, short/mid/long-wave IR and UV capable
Contenu
75mm IR window, Hand turn door latch, Warranty statement.
Spécifications techniques
67.95mm
NEMA 4, 12
Fluke CV Series
IP67
Westinghouse Accutrol 200 Indoor/Outdoor Panels
No SVHC (15-Jun-2015)
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit