LIQ-KIT/FPC3
Cable & Network Tester Advanced Kit, Ethernet, Multi-Connector Adaptor, USB Cables, Strap, Bag

| Fabricant | FLUKE |
|---|---|
| Réf. Fabricant | LIQ-KIT/FPC3Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 81AK1514 |
| Gamme de produit | LinkIQ Series |
| Votre numéro de pièce | |
| Fiche technique |
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 5 702,540 $ |
Informations produit
| Fabricant | FLUKE |
|---|---|
| Réf. Fabricant | LIQ-KIT/FPC3Copie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 81AK1514 |
| Gamme de produit | LinkIQ Series |
| Fiche technique | |
| Kit Contents | Multi-Connector Adaptor w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag |
| Product Range | LinkIQ Series |
| SVHC | No SVHC (15-Jun-2015) |
Aperçu du produit
LIQ-KIT/FPC3 is a LinkIQ™ Network+Cable tester kit with 3 yr fluke premium care standard. LinkIQ™ Network+Cable tester is designed to provide trusted cable testing along with network testing professionals need to do their jobs. LinkIQ™ validates cable performance (up to 10 Gig) using frequency-based measurements and provides distance to fault information along with a wire map of the cable under test. The LinkIQ™ also performs nearest switch diagnostics to identify key network issues and validate switch configuration eliminating the need of using another device. Additional features include, Analog and Digital Toning, Port Blink, 802.1x authentication, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable testing you trust, network testing you need
- Cable performance testing up to 10GBASE-T
- Displays switch name, port number, data rates and VLAN
- Displays cable length, wire map and distance
- Manage results and print reports from LinkWare™ PC
Contenu
LinkIQ™ main unit, Remote IDs #1-7, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Intellitone Pro 200 probe, Duffle bag carrying case.
Remarques
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Spécifications techniques
| Kit Contents | Multi-Connector Adaptor w/Magnetic Strap, USB Cables, Patch Cords, Hanging Strap with ID Holder, Bag |
|---|---|
| SVHC | No SVHC (15-Jun-2015) |
| Product Range | LinkIQ Series |
|---|
Documents techniques (2)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (15-Jun-2015) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |