
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 315,770 $ |
| 5+ | 309,460 $ |
| 10+ | 303,140 $ |
| 25+ | 296,830 $ |
| 50+ | 290,510 $ |
Informations produit
Aperçu du produit
TLPV2 is a solar clamp test lead set designed for professionals in solar energy, providing accurate and reliable DC power measurements for photovoltaic systems. Equipped with official Staubli MC4 connectors, the TLPV2 test leads ensure secure connections and optimal performance during testing, maintenance, and troubleshooting of solar installations. This set includes black and red test leads specifically tailored for PV applications. The black lead features an MC4 (male) breakout to a 12-inch PV connector (female) and a 36-inch 4mm sheathed banana plug. The red lead complements this with an MC4 (female) breakout to a 12-inch PV connector (male) and a 36-inch 4mm sheathed banana plug. These leads are compatible with Solar Clamp Meters that accept 4mm sheathed banana plugs, such as the Fluke 393 FC Solar Clamp Meter, making them ideal for seamless integration with professional tools.
- 30A current rating, CAT III 1500V voltage rating
- Nickel-plated contacts ensure long-lasting, reliable performance
- Includes PV unlocking tool for easy connector disconnection
- Complies to IEC/EN61010-031 standards
Spécifications techniques
Breakout MC4/PV Connector
1.5kV
Black, Red
-
-
4mm Sheathed Banana Plug
30A
-
2
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
