2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Imprimer la page

                                                                                                  TV33-SA-L-T-09

                                                                                                  Thermal Imager, -10 °C, 1300 °C, 320 x 240, 0.12 K, 22° x 16°, 190 mm

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE TV33-SA-L-T-09
                                                                                                  FLUKE TV33-SA-L-T-09
                                                                                                  FLUKE TV33-SA-L-T-09
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantTV33-SA-L-T-09
                                                                                                  Code Commande78AK0448
                                                                                                  Gamme de produitThermoView TV30 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+13 205,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  13 205,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantTV33-SA-L-T-09
                                                                                                  Code Commande78AK0448
                                                                                                  Gamme de produitThermoView TV30 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Temperature Min-10°C
                                                                                                  Temperature Max1300°C
                                                                                                  IR Resolution320 x 240
                                                                                                  Thermal Sensitivity (NETD)0.12K
                                                                                                  Field of View (H X V)22° x 16°
                                                                                                  IR Focus Distance Min190mm
                                                                                                  Image Capture Frequency9Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeThermoView TV30 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  TV33-SA-L-T-09 is a ThermoView® TV30 camera. It defines a new class of high-performance multi-product thermal imager, providing the models with a full complement of accessories with an IP67 environmental rating that can operate in the harshest environments. For industrial applications requiring a standalone sensor, the rugged TV30 SA models offer advanced on-board analytics capabilities including integrated and scalable I/O. The integrated I/O is standard with every SA camera and provides a simple, easy to install solution for factory automation and process applications. For added flexibility, the imager can interface directly to external I/O modules for more demanding applications. For even simpler and more direct communications with factory automation systems, the TV30 SA models offer fieldbus flexibility including OPC UA and MQTT communications.

                                                                                                  • Operates as stand-alone device built-in http web server for real time view and configuration
                                                                                                  • 320 x 240 pixel IR resolution, 22° x 16° (tele) lens, 9Hz frame rate
                                                                                                  • Temperature range from -10 to 1300°C(14 to 2372°F)
                                                                                                  • Rugged housing, IP67 rated
                                                                                                  • Remote motorized focus
                                                                                                  • Stand-alone camera with on-board analytics including alarms, condition monitoring, AOI calculations
                                                                                                  • LAN/Ethernet with PoE for communication provides access to Web Server
                                                                                                  • High ambient temperatures with cooling enclosure
                                                                                                  • Full complement of accessories including air purge and outdoor enclosure
                                                                                                  • IP67 (IEC 60529) rated

                                                                                                  Contenu

                                                                                                  ThermoView TV30 camera, Printed version of safety data sheet & quickstart.

                                                                                                  Spécifications techniques

                                                                                                  Temperature Min

                                                                                                  -10°C

                                                                                                  IR Resolution

                                                                                                  320 x 240

                                                                                                  Field of View (H X V)

                                                                                                  22° x 16°

                                                                                                  Image Capture Frequency

                                                                                                  9Hz

                                                                                                  Product Range

                                                                                                  ThermoView TV30 Series

                                                                                                  Temperature Max

                                                                                                  1300°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.12K

                                                                                                  IR Focus Distance Min

                                                                                                  190mm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:6A993
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :No SVHC (15-Jun-2015)