| Quantité | Prix |
|---|---|
| 1+ | 62,480 $ |
| 5+ | 61,670 $ |
| 10+ | 60,830 $ |
| 50+ | 60,820 $ |
| 100+ | 59,930 $ |
Informations produit
Aperçu du produit
VDRIVE3-LD is a VDrive3 Vinculum-II development module with lid. The default firmware pre-loaded in the VDrive3 module supports UART or SPI interfacing with a system host controller. This product provides an attractive solution for quick and easy integration of applications such as enabling access to USB memory stick/thumb drive devices. The VDrive3 is a drop-in replacement for the VDrive2 for the majority of VDrive2 applications. However, for a small number of applications that use SPI some changes to the application software may be required, this is due to a discrepancy in the SPI interface used in the Vinculum-I and Vinculum-II.
- 3MBaud data rate
- Type A USB connector
- VNC2 FTDI internal IC
- USB full speed (12Mbps)
- 0.08" pitch 8 pin I/O connector
Spécifications techniques
-
VNC2-48L1B
-
-
-
USB
5.5V
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit