Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

354 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 85,120 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
85,12 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant80061HCopie
Code Commande88AH4556
Fiche technique
Kit Contents80043H #0 x 2-1/2", 80044H #1 x 3", 80045H #2 x 4", 80046H #3 x 6" Pozidrive Screwdrivers
Product Range-
SVHCTo Be Advised
Aperçu du produit
80061H is a 4 piece Posidrive® dual material screwdriver set. It is ergonomically designed to fit user hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Full lifetime warranty, set size range from #0 to #3
- 8.5inch overall length, 2.0inch overall height, 17.0inch overall width
Contenu
#0 x 2-1/2" Posidrive® dual material screwdriver (80043H), #1 x 3" Posidrive® dual material screwdriver (80044H), #2 x 4" Posidrive® dual material screwdriver (80045H), #3 x 6" Posidrive® dual material screwdriver (80046H).
Spécifications techniques
Kit Contents
80043H #0 x 2-1/2", 80044H #1 x 3", 80045H #2 x 4", 80046H #3 x 6" Pozidrive Screwdrivers
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit