
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 2 176,860 $ |
| 2+ | 1 955,090 $ |
| 4+ | 1 674,980 $ |
| 7+ | 1 283,940 $ |
| 10+ | 992,140 $ |
| 20+ | 776,220 $ |
Informations produit
Aperçu du produit
D38999/20WB2AE is a DLA QPL qualified, MIL-DTL-38999 Series III Environmental, triple-start thread, D38999/20 wall mount receptacle with rear release crimp contacts and accessory threads. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These industry standard connectors are ideally suited for the broad range of harsh environmental land, sea, air, and space applications.
- 2 contacts, crimp pin (contacts not supplied) contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Outstanding corrosion resistance
- Scoop-proof shell design protects crimp-removable contacts from damage
- Integrated contact retention system
Spécifications techniques
MIL-DTL-38999 Series III
Wall Mount Receptacle
Crimp Pin - Contacts Not Supplied
11-2
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
D38999/20 Series
2Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
E
To Be Advised
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
