
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 2 353,030 $ |
| 2+ | 2 113,300 $ |
| 4+ | 1 810,490 $ |
| 7+ | 1 387,830 $ |
| 10+ | 1 072,440 $ |
| 20+ | 839,030 $ |
Informations produit
Aperçu du produit
D38999/26FB99SB is a DLA QPL qualified, MIL-DTL-38999 Series III Environmental, triple-start thread, D38999/26 plug with crimp rear release contacts and rear accessory threads. This MIL-DTL-38999 Series III Connectors are the most widely specified connectors within the mil-aero industry and for good reason. Developed for reliability, the MIL-DTL-38999 Connector Series III triple-start mating thread prevents galling and cross-threading while providing quick disconnect (single-turn action) to engage self-locking, grounded, metal-to-metal coupling. The Series III features accessory threads and environmental sealing for reliable attachment of back shells. These industry standard connectors are ideally suited for the broad range of harsh environmental land, sea, air, and space applications.
- 7 contacts, crimp socket contact type
- Aluminum alloy connector body and electroless nickel connector body plating
- Copper alloy contact and gold contact plating
- Excellent resistance to vibration and shock with no electrical discontinuity
- Outstanding corrosion resistance
- Scoop-proof shell design protects crimp-removable contacts from damage
- Integrated contact retention system
Spécifications techniques
MIL-DTL-38999 Series III
Straight Plug
Crimp Socket
11-99
Electroless Nickel
Gold
Environmentally Sealed
D38999/26 Series
7Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
B
To Be Advised
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit
