Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantGRIP ON TOOLS
Réf. Fabricant89358Copie
Code Commande87H9355
Fiche technique
Kit Contents24 Metric / Imperial Wrenches
Product Range-
SVHCTo Be Advised
Aperçu du produit
These drop forged, heat treated alloy steel wrenches are a great addition to any workbench or tool box. Featuring 12 popular metric and 12 popular SAE sizes, it should be the only set of wrenches you'll need. Wrenches feature a highly polished chrome plating for great looks and easy cleanup. Includes SAE Sizes:
- 1/45/163/87/161/29/165/811/163/413/167/81”Includes Metric Sizes:
- 7mm
- 8mm
- 9mm
- 10mm
- 11mm
- 12mm
- 13mm
- 14mm
- 15mm
- 18mm
- 19mm
- 22mmAlso Includes:
- Roll pouch for storage
Spécifications techniques
Kit Contents
24 Metric / Imperial Wrenches
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit