Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantGW INSTEK
Réf. FabricantGDM-8034Copie
Code Commande04M7379
Gamme de produitGDM-8000 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantGW INSTEK
Réf. FabricantGDM-8034Copie
Code Commande04M7379
Gamme de produitGDM-8000 Series
Fiche technique
No. of Digits3.5
DMM Connectivity-
Current Measure AC Max20A
Voltage Measure AC Max750V
Resistance Measure Max20Mohm
Product RangeGDM-8000 Series
Current Measure DC Max20A
Voltage Measure DC Max1kV
Manufacturer Warranty-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
The GDM-8034 is a 20A 3-1/2 digit dual measurement Digital Multimeter. It features 0.5% basic DCV accuracy, clear view of the measurement results, compact profile, sufficient functionality and excellent cost-performance. This multimeter has 8 functions: AC/DC voltage, AC/DC current, resistance, capacitance, diode test and audible continuity beeper.
- 0.5" LCD single display
- Maximum 1999 counts
Applications
Test & Measurement, Hobby & Education
Spécifications techniques
No. of Digits
3.5
Current Measure AC Max
20A
Resistance Measure Max
20Mohm
Current Measure DC Max
20A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
750V
Product Range
GDM-8000 Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit