| Quantité | Prix |
|---|---|
| 1+ | 1 146,600 $ |
Informations produit
Aperçu du produit
GDM-9042GP is a 50,000 count dual measurement multimeter with USB host/device and option GPIB. Its exceptional features include LCD display, 0.02% basic DC voltage accuracy, Automatic Identification (A.I.) measurement and a USB protocol connector to provide users with measurement precision, lucid data observation, smooth measurement experience and the convenience to connect with the personal computer. The GDM-9042 not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. At the same time, the GDM-9042 Automatic Identification (A.I.) measurement can automatically identify measurement signals and switch measurement items before performing measurements, without the need for users to switch manually. Furthermore, the GDM-9042 also provides many math functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
- 4.3' TFT graphic LCD display
- DCV basic accuracy: 0.02 %
- A.I. measurement auto-detects and measures voltage, resistance, diode, or continuity—no manual input
- 11 functions: DCV, ACV, DCI, ACI, 2-W ohm, Hz, period, diode, continuity, capacitance, temperature
- True RMS (AC, AC+DC) measurements
- Dual measurement function to providing two selected measurement simultaneously
- Max.min, REL, MX+B, 1/X, ref%, compare, hold, dB, dBm function
- Standard interfaces: USB device (support USBCDC & USBTMC)
- Temperature measurement function
- USB storage for data collection
Contenu
Dual measurement multimeter, Safety instruction sheet x 1, Power cord x 1, Test lead GTL-207A x 1.
Spécifications techniques
4.8
10A
100Mohm
10A
3 Years
-
GPIB, USB
750V
GDM-904x Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit