| Quantité | Prix |
|---|---|
| 1+ | 1 598,500 $ |
Informations produit
Aperçu du produit
(0~100V/0~1A/ 100W) programmable high precision DC power supply is a PPX series programmable high-precision DC power supply. It has the output low noise (0.35mVrms) and fast transient response characteristics (<50μs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off. It has four current levels and two voltage levels to provide users with high-precision measurements, and via the Data Logger function, the measurement records can be stored in the USB for long-term measurement and recording of IoT devices, portable devices, wearable devices and sensor components.
- Power output ON/OFF delay function
- Adjustable voltage and current slew rate
- Bleeder circuit control
- Delayed over-current protection(OCP delay)
- Sequential power output function, remote sensing function, data Logger
- 10 sets of memory function
- OVP, under voltage limit, OCP, OTP, AC alarm function
- Supports K type thermocouple temperature measurement
- Interfaces: USB, LAN, RS-232, RS-485, analogue control
- Size: 3U high, in line with 1/4 rack
Contenu
Programmable high precision DC power supply, CD (user manual), Power cord, Test lead(GTL-203A for PPX-10H01<European type jack terminal>, 1m, 3A) (GTL-201A, Ground lead for European type jack terminal).
Spécifications techniques
Programmable
0V
0A
100W
240VAC
PPX Series
No SVHC (17-Jan-2022)
1 Output
100V
1A
100VAC
-
EU
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit