2. Transformers
                      3. Chassis Mount Transformers
                      Imprimer la page

                      165N80

                      Chassis Mount Transformer, Open-Style Dual Bobbin, 115V, 80V, 320 VA, 60Hz

                      HAMMOND 165N80
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHAMMOND
                      Réf. Fabricant165N80
                      Code Commande66F7414
                      Gamme de produit165 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantHAMMOND
                      Réf. Fabricant165N80
                      Code Commande66F7414
                      Gamme de produit165 Series
                      Fiche technique

                      Data Sheet

                      Chassis Mount Transformer TypeOpen-Style Dual Bobbin
                      Primary Voltages115V
                      Secondary Voltages80V
                      Power Rating320VA
                      Frequency Range60Hz
                      Winding TypeSingle Primary, Single Secondary
                      Current Rating4A
                      Transformer TerminalsWire Leaded
                      Isolation Voltage2kV
                      Product Range165 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Spécifications techniques

                      Chassis Mount Transformer Type

                      Open-Style Dual Bobbin

                      Secondary Voltages

                      80V

                      Frequency Range

                      60Hz

                      Current Rating

                      4A

                      Isolation Voltage

                      2kV

                      SVHC

                      No SVHC (21-Jan-2025)

                      Primary Voltages

                      115V

                      Power Rating

                      320VA

                      Winding Type

                      Single Primary, Single Secondary

                      Transformer Terminals

                      Wire Leaded

                      Product Range

                      165 Series