| Quantité | Prix |
|---|---|
| 1+ | 606,670 $ |
| 5+ | 554,350 $ |
| 10+ | 543,260 $ |
| 25+ | 532,170 $ |
| 50+ | 521,100 $ |
Informations produit
Aperçu du produit
The RCHS1901424BK1 is a 8U rack-mount Knockdown Desktop Cabinet made of heavy duty 16-gauge steel with rugged textured powder paint finish. Panel rails are infinitely adjustable (front to back), round hole punched for 10-32 clip-nuts to full EIA hole centers. Simple assembly using one bolt in each corner to lock the sides to the top and bottom. Knockdown design ships unassembled for easy handling and shipping protection.
- Tested to nearly double the suggested load rating of 800lbs
Applications
Industrial
Contenu
Cabinet, Two pairs of rails (for rear support of heavier equipment or shelves), Rubber feet, Solid side panels, Black ABS plastic handles, A starter pack of 10-32 clip nuts and Matching 1421ABK black screws.
Spécifications techniques
Desktop
406mm
622mm
Black
21"
-
14"
533mm
Steel
16"
24.5"
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour RCHS1901424BK1
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit