
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,787 $ |
| 10+ | 0,698 $ |
| 100+ | 0,616 $ |
| 500+ | 0,554 $ |
| 1000+ | 0,504 $ |
| 2500+ | 0,463 $ |
| 5000+ | 0,430 $ |
| 10000+ | 0,404 $ |
Informations produit
Aperçu du produit
The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.
- Space-saving on board realized
- Applicable wire covers wide range
- ID type Connector achieves connection work
- 0.5, 2A Rated current
- 250VAC Rated voltage
- 250VDC Rated voltage
- 30, 50 Mating/unmating cycles
- SMT, THT Mounting style
- Straight, right angle connector orientation
- Standard on-board mounting side
- Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
- -40 to 85°C Operating temperature
Spécifications techniques
Wire-to-Board
2Rows
Through Hole
Shrouded
Tin Plated Contacts
No SVHC (23-Jan-2024)
2mm
4Contacts
DF11 Series
Brass
PCB Header
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
