Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 0,200 $ |
| 1000+ | 0,179 $ |
| 2500+ | 0,163 $ |
| 5000+ | 0,149 $ |
| 12500+ | 0,135 $ |
Informations produit
Aperçu du produit
The DF1E series 2.5mm pitch Connector for full lock and discrete wire connection. The inner lock system adopts a full lock mechanism. This mechanism prevents disengagement to occur due to an unexpected external shock. The double lock is activated for the use method to give a stress to the cable, to increase crimping contact fixation force and to prevent the semi-insertion of the crimping contact. Since the contact lance may be deformed involving in the contact after the crimping process, the mould lance has been adopted. It is equipped with the mechanism to completely prevent reverse insertion and insertion between dissimilar contacts. The glass enforcement resin is adopted for the pin header to prevent a solder crack to occur due to heat compression. The female crimping contact uses the DF1B series crimping contact, which has been conventionally marketed. Investment for new facilities isn't needed.
- Full lock function added
- Increase in crimping contact fixation force and semi-insertion prevention
- Mould lance adopted
- Mis-insertion prevention
- 30mΩ Contact resistance (maximum)
Spécifications techniques
SignalBee DF1E Series
Crimp
Tin Plated Contacts
22AWG
No SVHC (04-Feb-2026)
Socket
20AWG
Hirose SignalBee DF1E Series 2.5mm Pitch Connectors
Phosphor Copper
Documents techniques (1)
Produits de remplacement pour DF1E-2022SCF
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit