
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,960 $ |
| 10+ | 1,710 $ |
| 25+ | 1,580 $ |
| 50+ | 1,540 $ |
| 100+ | 1,470 $ |
| 500+ | 1,350 $ |
| 1000+ | 1,280 $ |
| 2500+ | 1,220 $ |
Informations produit
Aperçu du produit
The DF40 series Board-to-Board and Board-to-FPC Connector with space saving design that has a minimum connector width, yet still retains a sufficient vacuum area for easy pick-and-place mounting. In addition to its space saving design, several stack heights are available and add versatility to any application. Stack heights - 1.5, 2, 2.5, 3, 3.5 and 4mm. Despite its small stature and low profile, the contacts deliver strong contact forces and an effective mating length of 0.45mm on the 1.5mm stacking height. This connector utilizes a locking system that prevents accidental unmating issues and emits a clear tactile click to ensure that mating has been completed. The use of guide ribs allows 0.33mm of self-alignment on this connector. Both sides of the connector have been reinforced with the addition of shock absorbing ribs. Nickel-plated barriers were added to protect the contact areas from potential solder wicking.
- High density mounting
- Multiple stack height options
- High contact reliability
- Reinforced structure with shock absorbing ribs
- Solder wicking prevention
- Contamination resistant design
- High speed signal with noise prevention
- Minimum Width: 3.38mm
Spécifications techniques
Header
2Rows
Surface Mount
Gold Plated Contacts
No SVHC (04-Feb-2026)
0.4mm
40Contacts
Phosphor Bronze
DF40
Documents techniques (1)
Produits de remplacement pour DF40C-40DP-0.4V(51)
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
