
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,840 $ |
| 10+ | 7,690 $ |
| 25+ | 7,270 $ |
| 50+ | 6,970 $ |
| 100+ | 6,680 $ |
| 250+ | 6,260 $ |
| 500+ | 6,080 $ |
Informations produit
Aperçu du produit
The TM24R series 1-port Modular Jack Connector for high-speed transmission. The adjacent contacts have different angles of engagement thus increasing the distance between them, in effect reducing the cross talk within connector and its footprint. The entire connector is covered with a metal shell, multiple panel ground contact springs (2 on each side of the mating opening) and 4 board ground connection solder contacts placed at each corner of the connector guarantee effective suppression of noise radiation.
- Unique contact configuration and board-mounting pattern
- Full EMI shielding
- Sequential mating
- 1A Current rating
- 125VAC Voltage rating
Spécifications techniques
RJ45 Jack
8P8C
-
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (23-Jan-2024)
1 x 1 (Port)
Cat5
Through Hole Mount
Shielded
Without LED
TM24R Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
