ZX62R-B-5P(30)
USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,110 $ |
| 10+ | 1,820 $ |
| 25+ | 1,650 $ |
| 50+ | 1,610 $ |
| 100+ | 1,570 $ |
| 250+ | 1,490 $ |
| 500+ | 1,430 $ |
| 2500+ | 1,290 $ |
Informations produit
Aperçu du produit
The ZX62R-B-5P is a micro-USB type-B Receptacle Connector, complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
- Reverse, SMT Type
- Extremely Small Size
- High Reliability
- Smooth Mating and Un-mating
- Copper Alloy Contact
Spécifications techniques
Micro USB Type B
Receptacle
Surface Mount
Copper Alloy
ZX
USB 2.0
5Positions
Right Angle
Gold Plated Contacts
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour ZX62R-B-5P(30)
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit