Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 58,830 $ |
| 5+ | 57,130 $ |
| 10+ | 55,790 $ |
| 25+ | 54,400 $ |
| 50+ | 52,750 $ |
| 100+ | 44,910 $ |
| 10000+ | 43,290 $ |
Informations produit
Aperçu du produit
The 2TL1-2 is a double-pole single-throw (DPST) 2-position panel-mount military-grade Toggle Switch with OFF-ON function and screw terminations. This MICRO SWITCH™ TL series switch has high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. The quality construction features include a bonded seal between the toggle lever and bushing and between the cover and case. This TL series toggle is well-suited for many military and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration and temperature extremes as well as environments with dust, splashing or hose-directed water.
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- Innovative product design
- Robust construction
Applications
Industrial, Defence, Military & Aerospace, Commercial, Test & Measurement, Agriculture, Automation & Process Control, Medical
Spécifications techniques
On-Off
Non Illuminated
Panel Mount
277V
250V
DPST
TL Series
20A
Screw
No SVHC (07-Jul-2017)
Documents techniques (4)
Produits de remplacement pour 2TL1-2
3 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit