10 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 131,750 $ |
| 5+ | 127,830 $ |
| 10+ | 123,910 $ |
| 25+ | 120,490 $ |
| 50+ | 117,540 $ |
| 100+ | 115,890 $ |
Informations produit
Aperçu du produit
The 4TL1-1 is a four-pole double-throw (4PDT) Toggle Switch with standard lever and screw terminal. The MICRO SWITCH™ TL series toggle switch has a high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-unlock toggle levers prevent accidental operation, the lever must be pulled approximately 2.3mm to change positions. Step-design case provides added space between terminals to help prevent shorting.
- Qualified to MIL-DTL-3950
- Environment-proof sealing
- Temperature range: -85 °F to 160 °F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Applications
Industrial, Defence, Military & Aerospace, Test & Measurement, Sensing & Instrumentation, Agriculture, Automation & Process Control, Medical
Avertissements
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Spécifications techniques
On-Off-On
Non Illuminated
Panel Mount
277V
250V
4PDT
TL Series
15A
Screw
No SVHC (07-Jul-2017)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit