
| Quantité | Prix |
|---|---|
| 10+ | 264,010 $ |
| 25+ | 263,030 $ |
| 50+ | 257,770 $ |
| 100+ | 252,500 $ |
Informations produit
Aperçu du produit
The 914CE2AQ is a single-pole double-throw (SPDT) enclosed Miniature Limit Switch with top roller plunger, parallel actuator. The MICRO SWITCH™ 914CE series miniature enclosed switch incorporates fluorocarbon diaphragm sealing to provide reliable protection. The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. The CE switch is a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures.
- Rugged compact construction
- Gang-mounting
- High performance switch for small spaces
- Long life
- Design flexibility
- Compact design
Applications
Maintenance & Repair, Industrial, Commercial, Robotics, Agriculture
Avertissements
Do not use this product as safety or emergency stop device or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Top Roller Plunger
5A
11.8N
-
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
250V
914CE Series
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
