Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 514,970 $ |
| 5+ | 501,540 $ |
| 10+ | 491,760 $ |
Informations produit
Aperçu du produit
The BAF1-2RN2-RH is a single-pole double-throw (SPDT) medium-duty high capacity enclosed Limit Switch with a top roller arm actuator and snap action function. The BAF1 series limit switch is a field adjustable 360° horizontally and 225° vertically. Elastomer boot on sealed actuator versions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated right when looking at the nameplate.
- Cast aluminum housing with 3-hole mounting
- Cover seal, captive cover screws
- Momentary or maintained contact
- Grounding screw
Applications
Industrial, Logistics, Agriculture
Spécifications techniques
Top Roller Arm
20A
8.9N
500mA
No SVHC (07-Jul-2017)
SPDT
480V
BAF Series
250V
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit