Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantHONEYWELL
Réf. FabricantBZ-2RW82272100-A2Copie
Code Commande62M4096
Fiche technique
Sensor Output TypeSink / Source
Supply Voltage Range4.5V DC to 10.5V DC
Measured CurrentAC / DC
Accuracy-
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current60A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
The CSL series miniature open-loop Current Sensor incorporates our SS490 series miniature ratiometric linear hall-effect sensor. The sensing element is encapsulated in a printed circuit board-mountable plastic package. The combination of sensor, flux collector and wire coil comprises the current sensor assembly. This sensor is ratiometric.
- Wired open-loop design with multiple turns for increased sensitivity ac or dc current sensing
- AC or DC current sensing
- Linear ratiometric output
- Current sinking or sourcing output for interfacing flexibility
- Low insertion loss
- Fast response time
- Minimum energy dissipation
- Maximum current limited only by conductor size
- Built-in temperature compensation promotes reliable operation
Applications
Sensing & Instrumentation, HVAC, Motor Drive & Control, Robotics, Consumer Electronics, Automation & Process Control, Communications & Networking, Power Management
Spécifications techniques
Sensor Output Type
Sink / Source
Measured Current
AC / DC
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Range
4.5V DC to 10.5V DC
Accuracy
-
Primary Current
60A
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
