Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 10+ | 277,620 $ |
| 20+ | 272,060 $ |
Informations produit
Aperçu du produit
The GLEA01A1A is a 1NO/1NC SPDT snap-action Global Limit Switch with side rotary actuator and 19 x 6mm nylon roller. This GLS series MICRO SWITCH™ durable and reliable limit switch is suitable for transportation equipment and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housing is often ideal for equipment where space is at a premium. The direct-opening, normally closed contacts are designed for safety-related applications. It is suitable for machine tools, material handling equipment, textile machinery, construction machinery and equipment.
- 3-conduit Metal miniature body for indoor and outdoor applications
- Heads can be positioned at 90° increments for design flexibility
- Large existing install base and channel allows for quick delivery worldwide
- Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
- Silver contacts for power switching
- Normally closed contacts are positive opening
- Easy to install
- Sealed to IP66 and NEMA/UL 1, 4, 12 and 13
- Meets EN50047 mounting standards and EN/IEC electrical standards for world-wide use
- 0.5"-14NPT Conduit
Applications
Automotive, Commercial, Industrial, Maintenance & Repair
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Side Rotary
10A
0.12N
10A
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
300V
GLE Series
250V
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit