Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 656,730 $ |
| 5+ | 622,860 $ |
| 10+ | 610,250 $ |
| 25+ | 595,160 $ |
| 50+ | 583,260 $ |
| 10000+ | 571,350 $ |
Informations produit
Aperçu du produit
The HIH-4602-A is a monolithic IC Relative Humidity (RH) Sensor combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter. This HIH-4602 series sensor consists of an integral thermistor. The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip integrated signal conditioning. The temperature sensor is thermally connected with the RH sensor making the HIH-4602-A/C often ideal for measuring dew point and absolute moisture measurements. Suitable for refrigeration, drying, meteorology, battery-powered systems and OEM (original equipment manufacturer) assemblies.
- Near linear voltage output vs. %RH
- Laser-trimmed interchangeability
- Enhanced accuracy, fast response
- Chemically-resistant
- Stable, low drift performance
- Built-in static protection
- -40 to 85°C Operating temperature range
Applications
HVAC, Test & Measurement, Power Management
Avertissements
Do not open/handle except at a static free workstation. Do not use products as safety/emergency stop devices or in any other application where failure of the product could result in personal injury.
Remarques
Sensor is ratiometric to supply voltage. Sensor is light sensitive.
Spécifications techniques
Relative
5.8V
3.5%
TO-205AA
50s
6Pins
Through Hole
85°C
-
No SVHC (07-Jul-2017)
3.5%
0% to 100% Relative Humidity
4VDC
5.8VDC
TO-205AA
-
-40°C
HIH-4602 Series
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit