Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 74,130 $ |
| 5+ | 64,230 $ |
| 10+ | 60,730 $ |
| 25+ | 59,210 $ |
| 50+ | 57,700 $ |
| 100+ | 56,170 $ |
| 10000+ | 54,650 $ |
Informations produit
Aperçu du produit
TruStability® high accuracy, compensated/amplified silicon ceramic (HSC) series is a piezoresistive silicon pressure sensor offering a ratiometric output for reading pressure over the specified full scale pressure span and temperature range. The HSC series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and nonlinearity using an on-board application specific integrated circuit (ASIC). Calibrated output values for pressure are updated at approximately 1KHz for analogue and 2KHz for digital. HSC series is calibrated over the temperature range of 0°C to 50°C. The TruStability® pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. All products are designed and manufactured according to ISO 9001 standards. Applications include medical and industrial.
- DIP (dual inline pin) package, dual radial barbed ports same side, dry gases only, no diagnostics
- Industry-leading accuracy of ±0.25 %FSS BFSL, small package size, extremely low power consumption
- Protected by multiple global patents, industry-leading long-term stability
- High burst pressures, promotes system reliability and reduces potential system downtime
- High working pressure ranges, industry-leading flexibility
- Energy efficient
- Differential pressure of ±400mbar
- I2C, address 0x28 output
- Supply voltage of 3.3VDC
- Meets IPC/JEDEC J-STD-020D.1 moisture sensitivity level 1 requirement
Spécifications techniques
Differential
Digital
Differential
3VDC
DIP
Digital
Dual Radial Barbed, Same Side
I2C
-20°C
TruStability HSC Series
No SVHC (07-Jul-2017)
-400mbar
400mbar
3.3V
3.6VDC
8Pins
± 0.25%
Through Hole
Dry Gas
85°C
-
Documents techniques (2)
Produits de remplacement pour HSCDRRN400MD2A3
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit