20 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 105,130 $ |
| 5+ | 97,080 $ |
| 10+ | 94,090 $ |
| 25+ | 90,540 $ |
| 50+ | 88,100 $ |
| 100+ | 85,860 $ |
| 10000+ | 84,140 $ |
Informations produit
Aperçu du produit
The SNG-QPLA-000 is a SNG-Q series 4-wire Quadrature Speed and Direction Sensor designed to provide both speed and direction information. The speed information is provided from digital square wave outputs, direction is provided using a quadrature output with signals 90° phase shifted from each other. With the quadrature output, target direction is determined by output lead/lag phase shifting. It is designed and manufactured using a platform-based approach that enables mechanical and electrical configurability for customers. The series is designed for applications where enhanced accuracy is required to detect small target features. This accuracy is enabled by dual differential hall-effect sensor IC technology. The SNG-Q series provides a wide operating temperature range, robust electrical noise immunity and industry leading environmental sealing capability.
- O-ring seal - Enables environmental sealing to mounting surface
- Robust electrical noise immunity - Electrical noise radiated immunity rated to 100V/m
- IP69K Protection rating
Applications
Sensing & Instrumentation, Industrial, Logistics
Spécifications techniques
4.5VDC
Cable
150°C
-
-
-
-
No SVHC (07-Jul-2017)
26VDC
-40°C
-
-
-
35mm
-
Documents techniques (3)
Produits de remplacement pour SNG-QPLA-000
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit