Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 29,160 $ |
| 5+ | 28,450 $ |
| 10+ | 27,120 $ |
| 25+ | 24,290 $ |
| 50+ | 22,430 $ |
| 100+ | 21,600 $ |
| 10000+ | 14,570 $ |
Informations produit
Aperçu du produit
The V7-1C17D844-429 is a single-pole double-throw (SPDT) Miniature Basic Switch with a special lever actuator and silver contacts. This V7 series MICRO SWITCH™ premium V-basic switch comes with a PCT polyester thermoplastic housing and support quick connect termination. This basic switch is used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. The V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A. Agency certifications for the MICRO SWITCH™ V7 switch is provided through CSA, ENEC and UL standards for global use around the world.
- 150g Maximum operating force
- Designed for 100K operations at a full load or 10M for mechanical life
- -40 to 82°C Operating temperature range
Applications
Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation, Medical, HVAC, Industrial, Automation & Process Control
Spécifications techniques
Miniature
SPDT
15A
V7 Series
130gf
Lever
Quick Connect
-
250V
No SVHC (07-Jul-2017)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit